837-038-558-608

Heilind Number:EDA837-038-558-608
Manufacturer:EDAC
Manufacturer Number:837-038-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Engineered for durability and reliability, this green connector features a single row design with 38 positions, perfect for seamless board-to-board PCB connections. With a current rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees high performance even in extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, making it ideal for a variety of applications. Trust in this connector for secure and stable connectivity in your electronic projects.