837-038-558-802

Heilind Number:EDA837-038-558-802
Manufacturer:EDAC
Manufacturer Number:837-038-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in tough environments, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row setup and 38 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where robust performance is a must. Elevate your PCB assembly with this essential component.