837-038-558-803

Heilind Number:EDA837-038-558-803
Manufacturer:EDAC
Manufacturer Number:837-038-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-803

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration, it offers 38 positions for seamless connectivity. The contact material, made of Copper Alloy, ensures reliable power transmission, with a current rating of 3A. Its right-angle mount orientation and .156-inch pitch make it versatile for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have component for any project requiring secure board-to-board connections. Trust in its quality and efficiency to elevate your electronic assemblies.