837-038-558-804

Heilind Number:EDA837-038-558-804
Manufacturer:EDAC
Manufacturer Number:837-038-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-804

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy. With a right-angle mount orientation and a pitch of .156 inches, it seamlessly integrates into circuit boards. Boasting 38 positions across 2 rows, it ensures efficient data transmission. Operating flawlessly in extreme conditions ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications.