837-038-558-808

Heilind Number:EDA837-038-558-808
Manufacturer:EDAC
Manufacturer Number:837-038-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a two-row configuration with 38 positions, ensuring seamless connectivity. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material and .156-inch pitch deliver reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand high temperatures and demanding environments. Its right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Elevate your connectivity solutions with this essential component.