837-038-558-812

Heilind Number:EDA837-038-558-812
Manufacturer:EDAC
Manufacturer Number:837-038-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-558-812

Detailed Description

Enhance your PCB connections with our high temp card edge connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage and is crafted from UL 94V-0 Diallyl Phthalate for durability. Featuring two rows of copper alloy contacts with a .156 inch pitch and .2 inch row spacing, it offers secure and efficient connectivity for your electronic components. With 38 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for versatile installation on your board, while its wide operating temperature range of -40 to 105°C ensures reliable function even in harsh environments. Upgrade your setup with this essential component from our range of high-quality connectors.