837-038-559-108

Heilind Number:EDA837-038-559-108
Manufacturer:EDAC
Manufacturer Number:837-038-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted with durability in mind, this green connector features a single row design with 38 positions, perfect for seamless board-to-board PCB connections. Operating at an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, making it suitable for high-temperature environments ranging from -40 to 105°C. With copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transfer. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Upgrade your PCB setups with this reliable and performance-driven connector.