837-038-559-112

Heilind Number:EDA837-038-559-112
Manufacturer:EDAC
Manufacturer Number:837-038-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-112

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row of 38 positions with a .156 inch pitch and .2 inch row spacing. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures stability and safety. Crafted with copper alloy contacts, it offers efficient power transmission with an amperage rating of 3A. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless connectivity in your PCB projects.