837-038-559-202

Heilind Number:EDA837-038-559-202
Manufacturer:EDAC
Manufacturer Number:837-038-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Perfect for high-performance applications, this connector boasts a 3A amperage rating and durable housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of 38 positions in a right-angle mount orientation, it ensures efficient and secure board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless data transmission in your electronic designs.