837-038-559-212

Heilind Number:EDA837-038-559-212
Manufacturer:EDAC
Manufacturer Number:837-038-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts offer seamless board-to-board connection, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transfer. Boasting 38 positions, it accommodates multiple connections with ease. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Ideal for various applications in electronics and beyond, this connector is a versatile and dependable choice for your connectivity needs.