837-038-559-602

Heilind Number:EDA837-038-559-602
Manufacturer:EDAC
Manufacturer Number:837-038-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row for efficient space utilization. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. Featuring 38 positions with a pitch of .156 inches and a row spacing of .2 inches, it offers ample connectivity options. Its right-angle mount orientation ensures versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Trust in its quality and precision engineering for seamless board-to-board connectivity.