837-038-559-603

Heilind Number:EDA837-038-559-603
Manufacturer:EDAC
Manufacturer Number:837-038-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a single row layout with 38 positions for seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in high-temperature environments, while the copper alloy contact material guarantees efficient power transmission at a rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.