837-038-559-604

Heilind Number:EDA837-038-559-604
Manufacturer:EDAC
Manufacturer Number:837-038-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row of 38 positions with a 0.156-inch pitch and 0.2-inch row spacing, ensuring seamless PCB-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers exceptional durability. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3 A. Perfect for space-constrained installations, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.