837-038-559-607

Heilind Number:EDA837-038-559-607
Manufacturer:EDAC
Manufacturer Number:837-038-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-607

Detailed Description

Efficiently connect high-temperature electronic components with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 38 positions, it ensures reliable power transfer at a maximum amperage of 3 A. The contact material, Copper Alloy, guarantees strong and stable connections, while the pitch and row spacing of .156 in and .2 in respectively, facilitate easy installation. Perfect for board to board PCB connections, this right-angle mount connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it a versatile choice for various electronic applications.