837-038-559-612

Heilind Number:EDA837-038-559-612
Manufacturer:EDAC
Manufacturer Number:837-038-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-612

Detailed Description

Enhance your circuit board connections with this high temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup. The right-angle mount orientation and 38 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.