837-038-559-802

Heilind Number:EDA837-038-559-802
Manufacturer:EDAC
Manufacturer Number:837-038-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless conductivity. Boasting two rows with a total of 38 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB connections with this high-quality component.