837-038-559-803

Heilind Number:EDA837-038-559-803
Manufacturer:EDAC
Manufacturer Number:837-038-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-803

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a dual-row layout with 38 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in demanding environments. The copper alloy contact material and a pitch of .156 inches deliver reliable conductivity, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for your electronic projects. Trust in its performance for seamless board-to-board connectivity. Explore our range of PCB connectors for more options.