837-038-559-804

Heilind Number:EDA837-038-559-804
Manufacturer:EDAC
Manufacturer Number:837-038-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for seamless performance in demanding environments. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions. With a double-row design featuring 38 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Its right-angle mount orientation further adds to its versatility. Upgrade your circuitry with this essential component, a reliable solution for your connectivity needs.