837-038-559-807

Heilind Number:EDA837-038-559-807
Manufacturer:EDAC
Manufacturer Number:837-038-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-559-807

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust copper alloy contact material and a 3A amperage rating, it ensures secure power transmission. Its two rows of 38 positions, with a .156-inch pitch and .2-inch row spacing, offer ample connectivity options for your PCB applications. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.