837-038-560-201

Heilind Number:EDA837-038-560-201
Manufacturer:EDAC
Manufacturer Number:837-038-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability, this connector is perfect for high-performance applications, boasting a 3A amperage and a housing material of UL 94V-0 Diallyl Phthalate. With two rows and 38 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches guarantee precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component in your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.