837-038-560-202

Heilind Number:EDA837-038-560-202
Manufacturer:EDAC
Manufacturer Number:837-038-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our specialized High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With 38 positions spread across two rows, it offers ample room for intricate PCB configurations. The contact material, Copper Alloy, guarantees reliable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications where performance is paramount. Trust in this green-colored connector for optimal board-to-board connectivity in critical systems.