837-038-560-208

Heilind Number:EDA837-038-560-208
Manufacturer:EDAC
Manufacturer Number:837-038-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-560-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this two-row connector features a total of 38 positions, ensuring ample connectivity for your applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior heat resistance, while the Copper Alloy contacts ensure efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in its robust construction to deliver consistent performance in demanding conditions. Elevate your PCB connectivity with this essential component.