837-038-560-802

Heilind Number:EDA837-038-560-802
Manufacturer:EDAC
Manufacturer Number:837-038-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-560-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of distinction, while its robust housing made of UL 94V-0 Diallyl Phthalate ensures durability. With two rows and 38 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable transmission, even in high-temperature conditions ranging from -40 to 105 °C. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for board-to-board PCB applications. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Trust in the quality and efficiency of this essential component for seamless data transmission.