837-038-560-803

Heilind Number:EDA837-038-560-803
Manufacturer:EDAC
Manufacturer Number:837-038-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-560-803

Detailed Description

Enhance the connectivity of your high-temperature applications with this durable Green Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring stability under tough conditions. With two rows and 38 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this essential component.