837-038-560-807

Heilind Number:EDA837-038-560-807
Manufacturer:EDAC
Manufacturer Number:837-038-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-560-807

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for performance and durability, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and safety. With a dual-row configuration and 38 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of industrial applications. Trust in our connector to deliver seamless board-to-board connections with uncompromising quality and performance.