837-038-560-808

Heilind Number:EDA837-038-560-808
Manufacturer:EDAC
Manufacturer Number:837-038-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-560-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise and seamless PCB connections, offering 38 positions for versatile applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance even in demanding conditions. Ideal for board-to-board connections, this connector is a vital component for your electronic assemblies.