837-038-560-812

Heilind Number:EDA837-038-560-812
Manufacturer:EDAC
Manufacturer Number:837-038-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-560-812

Detailed Description

Experience high performance with our High Temp Card Edge Connector, designed for seamless connectivity in extreme environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in harsh conditions, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and 38 positions spread across 2 rows, this connector offers versatile options for your PCB connections. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for applications that demand stability and durability. Trust in our Card Edge Connector for optimal performance in your electronic designs.