837-039-500-101

Heilind Number:EDA837-039-500-101
Manufacturer:EDAC
Manufacturer Number:837-039-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-500-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also delivers on functionality, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. Featuring a single row with 39 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB. The contact material, Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component.