837-039-520-101

Heilind Number:EDA837-039-520-101
Manufacturer:EDAC
Manufacturer Number:837-039-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions. With a contact material of Copper Alloy, it offers optimal conductivity. The green color not only adds a visually appealing touch but also signifies its eco-friendly construction. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of boards. Whether you require straight mount orientation or versatile board-to-board connections, this connector is the perfect solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity with this essential component.