837-039-520-102

Heilind Number:EDA837-039-520-102
Manufacturer:EDAC
Manufacturer Number:837-039-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-520-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in high-performance electronics. Featuring a vibrant green color, this connector boasts a rugged construction with housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a single row configuration and a total of 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its straight mount orientation further enhances versatility. Trust in this connector for secure and high-amperage (3 A) connections in your electronic designs.