837-039-520-103

Heilind Number:EDA837-039-520-103
Manufacturer:EDAC
Manufacturer Number:837-039-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-520-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for superior performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and safety. With a single row layout housing 39 copper alloy contacts, it provides seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.