837-039-520-104

Heilind Number:EDA837-039-520-104
Manufacturer:EDAC
Manufacturer Number:837-039-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with this meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 39 positions, it offers seamless integration for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation facilitates easy installation, making it a valuable asset in your PCB assembly. Trust in its durability and performance for your connectivity needs.