837-039-520-107

Heilind Number:EDA837-039-520-107
Manufacturer:EDAC
Manufacturer Number:837-039-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-520-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Green. Designed for optimal performance, this connector features a single row layout with 39 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission in various applications. Elevate your connectivity solutions with this essential component.