837-039-520-604

Heilind Number:EDA837-039-520-604
Manufacturer:EDAC
Manufacturer Number:837-039-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-520-604

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and 39 positions, it ensures efficient data transmission. The copper alloy contact material and .156-inch pitch guarantee reliable conductivity, while the -40 to 105°C operating temperature range makes it suitable for a wide range of applications. Whether you're integrating PCBs or connecting boards with precision, this connector, with its straight mount orientation and .2-inch row spacing, is the perfect solution for seamless connectivity. Trust in its superior quality and performance for all your electronic projects.