837-039-520-607

Heilind Number:EDA837-039-520-607
Manufacturer:EDAC
Manufacturer Number:837-039-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-520-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and reliability. With a single row configuration and 39 positions, it offers seamless integration into your PCB layout. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for high-speed, high-quality board-to-board connectivity in your electronic designs.