837-039-520-612

Heilind Number:EDA837-039-520-612
Manufacturer:EDAC
Manufacturer Number:837-039-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-520-612

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 39 positions, ideal for seamless board-to-board connectivity. With a contact material of Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB setup with this high-performance connector, a crucial component in your electronic systems.