837-039-521-102

Heilind Number:EDA837-039-521-102
Manufacturer:EDAC
Manufacturer Number:837-039-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-521-102

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, this connector features a single row with 39 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Upgrade your setup with this Straight Mount Card Edge Connector and experience seamless and secure connectivity.