837-039-521-103

Heilind Number:EDA837-039-521-103
Manufacturer:EDAC
Manufacturer Number:837-039-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-521-103

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Engineered for top performance, this connector boasts a sleek green design and a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a 3A amperage rating, it guarantees reliable power transmission. The single-row configuration, featuring 39 positions, offers seamless connection possibilities. Crafted with precision, it showcases copper alloy contact material for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its performance and efficiency for seamless board-to-board connections. Elevate your connectivity game with this essential component.