837-039-521-602

Heilind Number:EDA837-039-521-602
Manufacturer:EDAC
Manufacturer Number:837-039-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-521-602

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector boasts durability and heat resistance, operating flawlessly in temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers precise alignment for 39 positions, each featuring copper alloy contacts for reliable conductivity. The .2-inch row spacing and straight mount orientation further ensure easy installation. Trust in this connector for optimal performance in demanding environments.