837-039-521-603

Heilind Number:EDA837-039-521-603
Manufacturer:EDAC
Manufacturer Number:837-039-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in rugged conditions. With a single row layout, it offers easy installation on PCBs, while its copper alloy contact material guarantees efficient signal transmission. Boasting 39 positions with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industries. Trust in its straight mount orientation for secure and stable connections. Explore our range of connectors for all your board-to-board PCB needs.