837-039-521-604

Heilind Number:EDA837-039-521-604
Manufacturer:EDAC
Manufacturer Number:837-039-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-521-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a rugged UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row configuration and 39 contact positions, it offers seamless board-to-board connectivity. Crafted from durable Copper Alloy, the contacts ensure efficient power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and high-temperature applications. Trust in its quality and performance to keep your electronics running smoothly.