837-039-521-607

Heilind Number:EDA837-039-521-607
Manufacturer:EDAC
Manufacturer Number:837-039-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance even in demanding conditions. With a pitch of .156 inches and 39 positions, this connector offers seamless integration for your PCB setups. Its straight mount orientation and single-row configuration make installation a breeze, while a wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for various applications, this green connector is a must-have for any electronics project.