837-039-523-102

Heilind Number:EDA837-039-523-102
Manufacturer:EDAC
Manufacturer Number:837-039-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-523-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 39 positions, ensuring efficient data transmission. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability in demanding conditions. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solution with this robust and efficient Card Edge Connector.