837-039-523-103

Heilind Number:EDA837-039-523-103
Manufacturer:EDAC
Manufacturer Number:837-039-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-523-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row layout and 39 positions, it offers seamless integration for your electronic components. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing make for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in its high amperage rating of 3 A for maximum power handling.Upgrade your connections today with this essential component.