837-039-523-104

Heilind Number:EDA837-039-523-104
Manufacturer:EDAC
Manufacturer Number:837-039-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-523-104

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for superior performance, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both durability and visibility. With a single row layout and 39 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from high-grade Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise and efficient PCB assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications, meeting the highest standards for performance and durability. Elevate your PCB connections with this indispensable component.