837-039-523-107

Heilind Number:EDA837-039-523-107
Manufacturer:EDAC
Manufacturer Number:837-039-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-523-107

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row of 39 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this Green connector to deliver high amperage (3A) and precision in your board-to-board connections, a must-have in your toolkit for seamless circuitry.