837-039-523-602

Heilind Number:EDA837-039-523-602
Manufacturer:EDAC
Manufacturer Number:837-039-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-523-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and fire resistance. Featuring a single row layout with 39 positions and a .156-inch pitch, it offers precise and reliable connectivity. Crafted with copper alloy contacts and rated for 3A, this connector guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing make for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial and harsh operating conditions. Upgrade your PCB assembly with this high-quality connector, a vital component for seamless board-to-board connections.