837-039-523-603

Heilind Number:EDA837-039-523-603
Manufacturer:EDAC
Manufacturer Number:837-039-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-523-603

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green exterior and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in high-temperature environments. With a single row configuration and 39 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of industrial settings, this connector is rated for an operating temperature range of -40 to 105 °C, making it a versatile and dependable choice for your projects. Elevate your connectivity solutions with this essential component.