837-039-523-604

Heilind Number:EDA837-039-523-604
Manufacturer:EDAC
Manufacturer Number:837-039-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-523-604

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a 3 A amperage, ensuring reliable power delivery. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. With a single row layout and 39 positions, it provides ample connectivity options for your components. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, this connector is straight-mount compatible and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its quality to enhance the efficiency of your board-to-board connections. Explore our extensive range of connectors for all your PCB needs.