837-039-523-608

Heilind Number:EDA837-039-523-608
Manufacturer:EDAC
Manufacturer Number:837-039-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-523-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a contact material of Copper Alloy, it ensures efficient power transfer with an amperage of 3 A. Boasting a single row layout with 39 positions and a pitch of .156 in, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, guaranteeing reliability even in demanding environments. Upgrade your electronic setups with this premium connector, a must-have for any project requiring secure and high-temperature-resistant connections.